Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No725AXXBC3ML-240A
Newark Part No.25R4362
Product Range725 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No725AXXBC3ML-240A
Newark Part No.25R4362
Product Range725 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage240VAC
Contact Current30A
Product Range725 Series
Coil Type-
Contact Voltage VAC277VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
30VDC
Coil Resistance
-
Coil Voltage
240VAC
Product Range
725 Series
Contact Voltage VAC
277VAC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 725AXXBC3ML-240A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate