Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No725AXXSC3ML-12D
Newark Part No.25R4365
Product Range725 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No725AXXSC3ML-12D
Newark Part No.25R4365
Product Range725 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current30A
Product Range725 Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC277VAC
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
277VAC
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
12VDC
Product Range
725 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
30VDC
Coil Resistance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate