Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No725BXXSC3ML-12D
Newark Part No.25R4375
Product Range725 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No725BXXSC3ML-12D
Newark Part No.25R4375
Product Range725 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current25A
Product Range725 Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC277VAC
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
277VAC
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
12VDC
Product Range
725 Series
Coil Type
-
Relay Terminals
Screw
Contact Voltage VDC
30VDC
Coil Resistance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate