Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XCXH-110D
Newark Part No.35K3547
Product Range750 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XCXH-110D
Newark Part No.35K3547
Product Range750 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage110VDC
Contact Current12A
Product Range750 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance10kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Coil Resistance
10kohm
Coil Voltage
110VDC
Product Range
750 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate