Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XBXC-240A
Newark Part No.72J4400
Product Range782 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XBXC-240A
Newark Part No.72J4400
Product Range782 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current15A
Product Range782 Series
Coil Type-
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance17.72kohm
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL
Coil Voltage
240VAC
Product Range
782 Series
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
17.72kohm
SVHC
To Be Advised
Alternatives for 782XBXC-240A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate