Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XBXCT-24D
Newark Part No.10M6524
Product Range782 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XBXCT-24D
Newark Part No.10M6524
Product Range782 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current12A
Product Range782 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC277V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance650ohm
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL
Coil Voltage
24VDC
Product Range
782 Series
Coil Type
-
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
650ohm
SVHC
To Be Advised
Alternatives for 782XBXCT-24D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
