Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XBXM4L-240A
Newark Part No.10M6529
Product Range782 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XBXM4L-240A
Newark Part No.10M6529
Product Range782 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current12A
Product Range782 Series
Coil Type-
Contact Voltage VAC277VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance15.72kohm
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28VDC
Coil Resistance
15.72kohm
SVHC
To Be Advised
Coil Voltage
240VAC
Product Range
782 Series
Contact Voltage VAC
277VAC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL
Alternatives for 782XBXM4L-240A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability