Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No784XDXC-24D
Newark Part No.10M6570
Product Range784 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No784XDXC-24D
Newark Part No.10M6570
Product Range784 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current12A
Product Range784 Series
Coil Type-
Contact Voltage VAC277VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance388ohm
SVHCTo Be Advised
Product Overview
The 784XDXC-24D is a General-purpose Relay with 4PDT silver alloy contacts and quick-connect terminals. This 784-series socket mount plug-in relay features mechanical flag indicator standard displays relay status during testing or operation. Socket mountable simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories. Gold-flashed contacts reduces contact oxidation and increases shelf life.
- Clear cover
- 2500VAC (rms) Dielectric strength between coil and contact
- 200000 operations Electrical Life
- 20ms Operate time
- -40 to 55°C Ambient operating temperature range
- IP40 Protection rating
Applications
Industrial, Automation & Process Control
Technical Specifications
Contact Configuration
4PDT
Contact Current
12A
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28VDC
Coil Resistance
388ohm
Coil Voltage
24VDC
Product Range
784 Series
Contact Voltage VAC
277VAC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Alternatives for 784XDXC-24D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability