Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No788XBXRC-12D
Newark Part No.36X1978
Product Range788 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No788XBXRC-12D
Newark Part No.36X1978
Product Range788 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current10A
Product Range788 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance120ohm
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Product Overview
The 788 series Magnecraft™ General Purpose Plug-in Power Relay with square base offers clear, full-feature, top flange and side flange covers as well as optional sockets and accessories. Socket mount option simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories.
- Clear or full-feature covers include LED indicator & locking test button
- Gold-flashed contacts reduces contact oxidation and increases shelf life
- Mechanical flag indicator displays relay status during testing or operation
- SPDT, DPDT and 3PDT contact configurations simultaneously control separate circuits
- 12A Maximum switching current Ideal for automation panels and controls
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL
Coil Voltage
12VDC
Product Range
788 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
120ohm
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate