Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No792XDX3C-12D
Newark Part No.86X1732
Product Range792 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No792XDX3C-12D
Newark Part No.86X1732
Product Range792 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current3A
Product Range792 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact Material-
Coil Resistance160ohm
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Product Overview
The 792 series Magnecraft™ General Purpose Plug-in Control Relay offers clear or full-feature covers with multiple mounting options and accessories. The 4PDT models save valuable space while adding increased functionality. Clear or full-feature covers include an LED indicator and a locking test button to facilitate maintenance and speed up commissioning. Socket-mounting option simplified installation and maintenance, use of protection modules, hold-down clips and other accessories.
- Gold-flashed contacts reduced contact oxidation and increased shelf life
- Mechanical flag indicator display of the status of an unpowered relay during testing or operation
- DPDT and 4PDT contact options simultaneous control of 2/4 separate circuits
- 12/6/3A Switching current ideal choice for various automation panels and controls
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
-
Approvals & Standards
CE, CSA, UL
Coil Voltage
12VDC
Product Range
792 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
160ohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate