Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoTDR782XBXA-110A
Newark Part No.35M3509
Product RangeTDR782 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoTDR782XBXA-110A
Newark Part No.35M3509
Product RangeTDR782 Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.01s
Time Max100h
Product RangeTDR782 Series
Contact ConfigurationDPDT
Contact Current5A
Contact Voltage VAC-
Relay TerminalsQuick Connect
Nom Input Voltage110VAC
Timing AdjustmentKnob
Approvals & StandardsCE, CSA
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
DPDT
Contact Voltage VAC
-
Nom Input Voltage
110VAC
Approvals & Standards
CE, CSA
Time Min
0.01s
Product Range
TDR782 Series
Contact Current
5A
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
To Be Advised
Alternatives for TDR782XBXA-110A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
