Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW107DIP-7
Newark Part No.10M6255
Product Range107DIP Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW107DIP-7
Newark Part No.10M6255
Product Range107DIP Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range107DIP Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max100V
SVHCTo Be Advised
Product Overview
The 107DIP series printed circuit board Reed Relay with SPST - NO/NC and epoxy moulded construction. The 4 hook-up pins to coil and 4 hook-up pins to contacts.
- Available with optional electrostatic shield
- Standard 0.1 grid spacing
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Product Range
107DIP Series
Coil Resistance
1kohm
Switching Voltage Max
100V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
