Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW107DIP-8
Newark Part No.09N9122
Product Range107DIP Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW107DIP-8
Newark Part No.09N9122
Product Range107DIP Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product Range107DIP Series
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max500mA
Switching Voltage Max100V
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Product Range
107DIP Series
Coil Resistance
2kohm
Switching Voltage Max
100V
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
