Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW172DIP-21
Newark Part No.23F5557
Product Range172DIP Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW172DIP-21
Newark Part No.23F5557
Product Range172DIP Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Product Range172DIP Series
Relay MountingThrough Hole
Coil Resistance46ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCTo Be Advised
Product Overview
The W172DIP-21 is a PCB Reed Relay with DPDT clamping diode ruthenium contact. This 172DIP-series through hole mount reed relay features as uniquely designed in a standard style in-line package capable of switching, designed for simple routing on PC board pin spacing, can withstand a lead-free solder reflow process, meets industry standards.
- Dual in-line pins
- 200000 Operations electrical life
- 100000000 operations Mechanical life at no load
- 1ms Operate time
- -40 to 85°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Product Range
172DIP Series
Coil Resistance
46ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
