Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001K11J1G
Newark Part No.17B102
Product RangeHarmony 9001K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001K11J1G
Newark Part No.17B102
Product RangeHarmony 9001K Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max120V
Product RangeHarmony 9001K Series
Illumination-
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
120V
Illumination
-
Contact Voltage DC Max
-
No. of Poles
-
Contact Current AC Max
-
Product Range
Harmony 9001K Series
Contact Current DC Max
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate