Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP35G31
Newark Part No.14C7457
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP35G31
Newark Part No.14C7457
Technical Datasheet
Lamp Base TypeScrew
Mounting Hole Dia30mm
Current Rating-
Supply Voltage28V
Lens Shape-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 9001KP35G31 is a 30mm Pilot Light with screw clamp terminals and round-shaped Fresnel plastic lens. It has weather/dust/oil-resistant indoor/outdoor enclosure and chrome-plated metal bezel.
- NEMA 1/2/3/3R/4/6/12/13 Rating
- Normal operating mode
Applications
Signalling
Technical Specifications
Lamp Base Type
Screw
Current Rating
-
Lens Shape
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
30mm
Supply Voltage
28V
Product Range
-
Alternatives for 9001KP35G31
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate