Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP38LGG31
Newark Part No.17C9618
Product RangeHarmony 9001K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KP38LGG31
Newark Part No.17C9618
Product RangeHarmony 9001K Series
Technical Datasheet
LED ColorGreen
Operating Voltage120V
Mounting Hole Dia30mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13
Product RangeHarmony 9001K Series
SVHCTo Be Advised
Technical Specifications
LED Color
Green
Mounting Hole Dia
30mm
Luminous Intensity
-
Product Range
Harmony 9001K Series
Operating Voltage
120V
Forward Current If
-
IP / NEMA Rating
IP66, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate