Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS11K1
Newark Part No.16B9488
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS11K1
Newark Part No.16B9488
Product RangeHarmony 9001K Series
Technical Datasheet
Switch Operation-
Contact Configuration-
Product RangeHarmony 9001K Series
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 9001KS11K1 is a 2-position 90° Selector Switch with stay put key operator and chromium-plated metal bezel. This E10 type key operator switch features left key withdrawal position. This 9001K series switch is suitable for use with the Harmony 9001KS range products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, JIS C 852, UL 508 and CSA C22.2 No 14 standards.
- 500000 cycles Mechanical durability
- IP66 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Commercial, Automotive, Industrial
Technical Specifications
Switch Operation
-
Product Range
Harmony 9001K Series
Switch Terminals
-
Contact Voltage AC Nom
-
Angle of Throw
90°
Contact Configuration
-
No. of Switch Positions
2 Position
Contact Current Max
-
Contact Voltage DC Nom
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for 9001KS11K1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
