Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS43BH1
Newark Part No.16B9540
Product RangeHarmony 9001K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS43BH1
Newark Part No.16B9540
Product RangeHarmony 9001K Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max10A
Contact Voltage AC Max600V
Product RangeHarmony 9001K Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Product Overview
9001KS43BH1 is a harmony 9001K, selector switch. This selector switch is part of the range of control and signaling units. It has a chromium-plated metal bezel. It is supplied with a black standard knob. It is easily installed into a standard 1.18inch diameter panel cut-outs. It features 3 positions maintained operator and uses screw clamp terminals. This 1.18inch Harmony range offers a large choice of robust and reliable products to meet a great number of applications in heavy industries such as petrochemy, metallurgy, mining oil and gas wastewater treatment, automobile manufacturing. It is UL listed and CSA certified.
- Metal bezel material
- Mounting diameter is 1.18inch
- 3 positions operator information
- 1 C/O contacts type and composition
- Black cap/operator or lens color
- Stay put type of operator, standard handle operator profile
- NEMA 1/2/3/3R/4/6/12/13 (NEMA degree of protection)
- 18 months warranty
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
-
Contact Voltage AC Max
600V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
Harmony 9001K Series
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate