Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9F55240
Newark Part No.66AH5302
Product RangeiC60H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $201.780 |
10+ | $189.820 |
25+ | $168.600 |
50+ | $156.300 |
100+ | $149.430 |
250+ | $142.630 |
Price for:Each
Minimum: 1
Multiple: 1
$201.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9F55240
Newark Part No.66AH5302
Product RangeiC60H
Technical Datasheet
Product RangeiC60H
Current Rating40A
No. of Poles2 Pole
Voltage Rating VDC133VDC
Voltage Rating VAC440VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
iC60H
No. of Poles
2 Pole
Voltage Rating VAC
440VAC
SVHC
No SVHC (15-Jan-2018)
Current Rating
40A
Voltage Rating VDC
133VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate