Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL6TS10B
Newark Part No.66AH9353
Product RangePhaseo Optimum ABL6TS Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $85.110 |
10+ | $85.110 |
25+ | $85.110 |
50+ | $85.110 |
100+ | $85.110 |
250+ | $85.110 |
Price for:Each
Minimum: 1
Multiple: 1
$85.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL6TS10B
Newark Part No.66AH9353
Product RangePhaseo Optimum ABL6TS Series
Technical Datasheet
Input Voltage230V, 400V
Output Voltage24V
Power Rating100VA
Frequency Range50Hz / 60Hz
Accuracy Class-
Transformer MountingPanel Mount
Transformer TerminalsScrew
Product RangePhaseo Optimum ABL6TS Series
SVHCTo Be Advised
Technical Specifications
Input Voltage
230V, 400V
Power Rating
100VA
Accuracy Class
-
Transformer Terminals
Screw
SVHC
To Be Advised
Output Voltage
24V
Frequency Range
50Hz / 60Hz
Transformer Mounting
Panel Mount
Product Range
Phaseo Optimum ABL6TS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate