Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL8WPS24200
Newark Part No.64M2204
Product RangeModicon Phaseo ABL8 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL8WPS24200
Newark Part No.64M2204
Product RangeModicon Phaseo ABL8 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min380VAC
Input Voltage AC Max500VAC
Input Voltage VAC320V AC to 550V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeModicon Phaseo ABL8 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ABL8WPS24200 is a Phaseo® Power Supply designed for simple machines and applications, modular and optimum power supply is primarily appreciated for their extreme compactness. The new generation of wide-operating range universal power supplies integrates many of the new functions and offers even more user services with ingenuity by means of function modules.
- Power reserve of +50% when required
- Integrated diagnostics (LED and relay)
- PFC filter conforming to IEC 61000-3-2
- Overload, overvoltage, short-circuit, undervoltage and thermal protection
- ≤200mV Residual ripple
- ≥18ms at 400V Holding time
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
500VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
380VAC
Input Voltage VAC
320V AC to 550V AC
Product Range
Modicon Phaseo ABL8 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability