New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Starters
                      Print Page

                      ATV12P075M3

                      Motor Starter, Altivar 12 Series, Variable Speed Drive, Three Phase, 750 W, 4.2 A, 200 V to 240 V

                      SCHNEIDER ELECTRIC ATV12P075M3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoATV12P075M3
                      Newark Part No.26Y5194
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoATV12P075M3
                      Newark Part No.26Y5194
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min200V
                      Supply Voltage Max240V
                      No. of PhasesThree Phase
                      Power Rating750W
                      Current Rating4.2A
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The ATV12P075M3 is a variable speed AC Motor Drive with the advanced functions for increased productivity. It comes with the easy communication with all other machine components via integrated universal Modbus serial link. Smaller footprint, notably in terms of the depth of equipment, as the baseplate mounted version dissipates heat into the machine frame. The factory settings, which provide a high quality drive from the very first time the power is turned on. It features high dynamic performance on acceleration as well as on braking, excellent speed regulation on machine load surges and reduced noise and maintenance. The drive can be configured before it is received (by the distributor), during storage (by the storekeeper) or during fitting before the electrical enclosure is powered up for the first time. No adjustment is required and there is a quick start guide for immediate setup.

                      • Easy access to all the wiring and settings on the front panel
                      • Modbus Communication port protocol
                      • RTU for Modbus transmission frame
                      • Up to 70% of nominal motor torque without braking resistor
                      • Adjustable preset in factory motor slip compensation
                      • Electrical insulation between power and control 
                      • Green premium product

                      Applications

                      Commercial, Industrial, Motor Drive & Control

                      Technical Specifications

                      Supply Voltage Min

                      200V

                      No. of Phases

                      Three Phase

                      Current Rating

                      4.2A

                      SVHC

                      To Be Advised

                      Supply Voltage Max

                      240V

                      Power Rating

                      750W

                      Product Range

                      -

                      Technical Docs (7)

                      Manufacturer Catalogue EN

                      Safety Data Sheet B EN

                      User Manual EN

                      Handling Instructions EN

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.