New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Drives
                      6. AC Motor Drives
                      Print Page

                      ATV630D37M3

                      Variable Speed Drive, Altivar Process 630 Series, Embedded, Three Phase, 37 kW, 200 to 240 Vac

                      SCHNEIDER ELECTRIC ATV630D37M3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoATV630D37M3
                      Newark Part No.97Y8317
                      Product RangeAltivar Process ATV600 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoATV630D37M3
                      Newark Part No.97Y8317
                      Product RangeAltivar Process ATV600 Series
                      Technical Datasheet

                      Data Sheet

                      Control / Drive TypeVariable Speed Drive
                      Supply Voltage Min200VAC
                      Supply Voltage Max240VAC
                      Compatible Motor TypeSynchronous / Asynchronous Motors
                      No. of PhasesThree Phase
                      Power Rating37kW
                      Output Current Max149A
                      Supply Frequency50Hz / 60Hz
                      IP RatingIP21
                      Product RangeAltivar Process ATV600 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The ATV630D37M3 from Schneider Electric is an Altivar process ATV600 series forced convection wall mount variable speed drive. This variable speed drive with embedded services dedicated to process industry and utilities for 3 phases synchronous, asynchronous and special motors. It has certifications such as ATEX zone 2/22, DNV-GL, ATEX INERIS, TUV, CSA and UL. It follows IEC 61000-3-12, EN/IEC 61800-3 environment 2 category C3, IEC 61508, IEC 60721-3, UL 508C, IEC 13849-1, EN/IEC 61800-3 environment 1 category C2, EN/IEC 61800-3, EN/IEC 61800-5-1 standards. It has line current of 128A at 200V (normal duty), 88.6A at 240V (heavy duty), 107.8A at 240V (normal duty) and 104.7A at 200V (heavy duty). It also has 37KW (normal duty) 30KW (heavy duty) motor power in KW 50hp (normal duty) 40hp (heavy duty) motor power hp.

                      • Rated supply voltage range from 200VAC to 240VAC
                      • 50Hz to 60Hz supply, 0.0001KHz to 0.5KHz output and 2.5KHz nominal switching frequency
                      • IP21 conforms IEC 61800-5-1, IEC 60529
                      • Ethernet, Modbus serial and Modbus TCP communication port protocol
                      • 16 preset speeds discrete input logic
                      • 3/2 analogue input/output number, 8 discrete input number and 3 relay output number
                      • Dimension is 290mm x 922mm x 323mm (W x H x D), vertical +/- 10 degree operating position
                      • Ambient air temperature for operation range from 50°C to 60°C with derating factor

                      Applications

                      Motor Drive & Control

                      Technical Specifications

                      Control / Drive Type

                      Variable Speed Drive

                      Supply Voltage Max

                      240VAC

                      No. of Phases

                      Three Phase

                      Output Current Max

                      149A

                      IP Rating

                      IP21

                      SVHC

                      No SVHC (15-Jan-2018)

                      Supply Voltage Min

                      200VAC

                      Compatible Motor Type

                      Synchronous / Asynchronous Motors

                      Power Rating

                      37kW

                      Supply Frequency

                      50Hz / 60Hz

                      Product Range

                      Altivar Process ATV600 Series

                      Technical Docs (6)

                      Operating Instructions EN

                      User Manual EN

                      Safety Data Sheet B EN

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      Handling Instructions EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.