New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Programmable Logic Controllers - PLCs
                      5. Analog Input PLCs
                      Print Page

                      BMXDDO1612

                      Output Module, 24 VDC

                      SCHNEIDER ELECTRIC BMXDDO1612
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoBMXDDO1612
                      Newark Part No.09P2843
                      Product RangeModicon M340 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoBMXDDO1612
                      Newark Part No.09P2843
                      Product RangeModicon M340 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Analog Inputs16
                      Supply Voltage24VDC
                      IP / NEMA RatingIP20
                      Product RangeModicon M340 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      No. of Analog Inputs

                      16

                      IP / NEMA Rating

                      IP20

                      SVHC

                      No SVHC (15-Jan-2018)

                      Supply Voltage

                      24VDC

                      Product Range

                      Modicon M340 Series

                      Technical Docs (6)

                      Safety Data Sheet B EN

                      Certificate of Conformity EN

                      User Manual EN

                      Handling Instructions EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.