Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXRMS128MPF
Newark Part No.11R1103
Product RangeModicon M340 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXRMS128MPF
Newark Part No.11R1103
Product RangeModicon M340 Series
Technical Datasheet
Flash Memory Card TypeSD Card
Memory Capacity128MB
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeModicon M340 Series
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
SD Card
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
Memory Capacity
128MB
Operating Temperature Min
-
Product Range
Modicon M340 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate