Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD50BD
Newark Part No.66AH9427
Product RangeTeSys Deca Relay
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $265.050 |
Price for:Each
Minimum: 1
Multiple: 1
$265.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD50BD
Newark Part No.66AH9427
Product RangeTeSys Deca Relay
Technical Datasheet
Contact Configuration5PST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeTeSys Deca Relay
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC690VAC
Relay TerminalsScrew
Contact Voltage VDC24V
Contact Material-
Coil Resistance-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
5PST-NO
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
690VAC
Contact Voltage VDC
24V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
TeSys Deca Relay
Coil Type
DC
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate