Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDB4
Newark Part No.66AH9629
Product RangeHarmony
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $172.020 |
Price for:Each
Minimum: 1
Multiple: 1
$172.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDB4
Newark Part No.66AH9629
Product RangeHarmony
Technical Datasheet
Lamp Base TypeBA15d / SBC
LED ColorRed
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life-
Supply Voltage24V
Current Rating-
Product RangeHarmony
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Base Type
BA15d / SBC
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
-
Current Rating
-
SVHC
No SVHC (15-Jan-2018)
LED Color
Red
Power Rating
-
Luminous Intensity
-
Supply Voltage
24V
Product Range
Harmony
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate