Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDG4
Newark Part No.16C3151
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDG4
Newark Part No.16C3151
Technical Datasheet
Lamp Base Type-
LED ColorRed
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life100000h
Supply Voltage120VAC
Current Rating18mA
Product Range-
SVHCTo Be Advised
Product Overview
The DL1BDG4 is a 120VAC Protected LED Bulb with BA15d base and steady signaling and 100000 hours average bulb life.
Applications
Lighting
Technical Specifications
Lamp Base Type
-
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
18mA
SVHC
To Be Advised
LED Color
Red
Power Rating
-
Luminous Intensity
-
Supply Voltage
120VAC
Product Range
-
Alternatives for DL1BDG4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate