Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDPER340
Newark Part No.80AK7078
Product RangeEasy TeSys DPER Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDPER340
Newark Part No.80AK7078
Product RangeEasy TeSys DPER Series
Technical Datasheet
Overload Adjustment Current Min30A
Overload Adjustment Current Max40A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeEasy TeSys DPER Series
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
30A
Coil Voltage AC Max
-
Product Range
Easy TeSys DPER Series
Overload Adjustment Current Max
40A
Coil Voltage DC Max
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate