Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2ME16
Newark Part No.18M2080
Product RangeTeSys Deca Series
Also Known As785901211983
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2ME16
Newark Part No.18M2080
Product RangeTeSys Deca Series
Also Known As785901211983
Technical Datasheet
Product RangeTeSys Deca Series
Current Rating14A
No. of Poles3 Pole
Power Rating10hp
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GV2ME16 is an enclosed Motor Circuit Breaker with thermal-magnetic trip unit technology. It is DIN rail mountable with vertical and horizontal mounting positions. The addition of an under-voltage trip enables the motor circuit-breaker to be tripped if voltage is lost. The addition of a shunt trip enables remote control of tripping. The control for the enclosed motor circuit-breaker can be locked in the "N/C" position using 3 padlocks.
- IK04 and IP20 (conforming to IEC 60529) Protection rating
- Screw clamp terminals
- 100kA at 230/240VAC Breaking capacity (50/60Hz, conforming to IEC 60947-2)
- 9 to 14A Thermal protection adjustment range
- 170A Magnetic tripping current
- 2.5W Power dissipation per pole
- Pushbutton control
- 25 cycles/h Operating rate
- -20 to 60°C Ambient air temperature range for operation
Applications
Industrial, Motor Drive & Control, Safety
Technical Specifications
Product Range
TeSys Deca Series
No. of Poles
3 Pole
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Current Rating
14A
Power Rating
10hp
Voltage Rating VAC
690V
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability