Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MP03
Newark Part No.15B8789
Product RangeTeSys GV2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MP03
Newark Part No.15B8789
Product RangeTeSys GV2 Series
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialPolycarbonate
External Height - Metric133mm
External Width - Metric93mm
External Depth - Metric98mm
IP RatingIP41
Body Color-
NEMA Rating-
External Height - Imperial5.24"
External Width - Imperial3.66"
External Depth - Imperial3.86"
Product RangeTeSys GV2 Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Control
External Height - Metric
133mm
External Depth - Metric
98mm
Body Color
-
External Height - Imperial
5.24"
External Depth - Imperial
3.86"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
93mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
3.66"
Product Range
TeSys GV2 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate