Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIDT642
Newark Part No.44Y8829
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size12.1"
Display Resolution1024 x 768 Pixels
Screen Size12.1"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
12.1"
Screen Size
12.1"
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate