Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK1E005QCH
Newark Part No.46AK3645
Product RangeHarmony K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $130.650 |
10+ | $123.030 |
25+ | $112.790 |
50+ | $106.390 |
100+ | $95.220 |
250+ | $91.090 |
500+ | $87.140 |
Price for:Each
Minimum: 1
Multiple: 1
$130.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK1E005QCH
Newark Part No.46AK3645
Product RangeHarmony K Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles1 Pole
Angle of Throw45°
Contact Current AC Max5.6A
Contact Voltage AC Max230V
Product RangeHarmony K Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
45°
Contact Voltage AC Max
230V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current AC Max
5.6A
Product Range
Harmony K Series
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate