Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1F225
Newark Part No.71AH4842
Product RangeTeSys F Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1F225
Newark Part No.71AH4842
Product RangeTeSys F Series
Technical Datasheet
Load Current Inductive225A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3129kW
Switching Current AC1315A
Coil Voltage VAC Nom575V
Coil Voltage VDC Nom460V
Switching Power AC1-
Load Current Resistive315A
Switching Current AC3225A
Product RangeTeSys F Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
225A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
315A
Coil Voltage VDC Nom
460V
Load Current Resistive
315A
Product Range
TeSys F Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
129kW
Coil Voltage VAC Nom
575V
Switching Power AC1
-
Switching Current AC3
225A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate