Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR3D14L
Newark Part No.49Y0855
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR3D14L
Newark Part No.49Y0855
Technical Datasheet
Overload Current Min7A
Overload Current Max10A
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Overload Current Min
7A
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Overload Current Max
10A
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate