Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD3365
Newark Part No.80C0937
Product RangeTeSys Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD3365
Newark Part No.80C0937
Product RangeTeSys Series
Technical Datasheet
Overload Adjustment Current Min80A
Overload Adjustment Current Max104A
Coil Voltage AC Max690V
Coil Voltage DC Max-
Product RangeTeSys Series
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
80A
Coil Voltage AC Max
690V
Product Range
TeSys Series
Overload Adjustment Current Max
104A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LRD3365
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate