New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Thermal Magnetic Circuit Breakers
                      Print Page

                      M9F21105

                      Thermal Magnetic Circuit Breaker, B Curve, Multi 9 C60SP Series, 5 A, 1 Pole, 60 V, 415 V, DIN Rail

                      SCHNEIDER ELECTRIC M9F21105
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoM9F21105
                      Newark Part No.25AC3262
                      Product RangeMulti 9 C60SP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoM9F21105
                      Newark Part No.25AC3262
                      Product RangeMulti 9 C60SP Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMulti 9 C60SP Series
                      Current Rating5A
                      No. of Poles1 Pole
                      Voltage Rating VDC60V
                      Voltage Rating VAC415V
                      Circuit Breaker MountingDIN Rail
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The M9F21105 from Schneider Electric is a Multi 9™ multistandard protection miniature circuit breaker with 1 pole. This miniature circuit breaker provides protection of equipment or especially sensitive circuits within equipment against electrical threats including short circuits, overloads and earth leakages. Installation labour and space are both minimized by modular architecture of Multi 9™ system. The Multi 9™ C60 circuit breaker provides several features which are important to OEMs such as small, compact size, easy installation on DIN rails, limits let-thru current, resetability, more convenient than fuses, electrical auxiliaries for control and status information, extensive variety of accessories. The applications include semiconductor machines, communication equipment, process control panels, computers, medical equipment, electronic controls, transformers, power supplies and electrical equipment. It is approved by UL 1077, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 235 standards.

                      • Better protection, more selection, reduction of nuisance tripping, reverse feeding
                      • Panel space savings and simple installation, clip-on mounting mode, DIN rail mounting support
                      • AC, DC network type, B curve code and thermal magnetic trip unit technology, toggle control type
                      • 5A at 25°C conforming to EN/IEC 60947-2 rated current, ON/OFF indication local signalling
                      • 240VAC 50/60Hz, 415VAC 50/60Hz, 60VDC system voltage and CCC, IEC, UR certifications
                      • 5.7 x In ±20% DC, 4 x In ±20% AC magnetic tripping limit, 10000 cycles electrical durability
                      • 500VAC rated insulation voltage conforming to EN/IEC 60947-2, 20000 cycles mechanical durability
                      • AIR 10KA at 277VAC conforming to UL 1077 breaking capacity
                      • Pollution degree 3 (EN/IEC 60947-2), IP40 (IEC 60529) and IP20 (IEC 60529) degree of protection
                      • Grey colour, dimension is 81mm x 18mm x 72mm (H x W X D), -30 to 70°C operating temperature range

                      Applications

                      Safety

                      Technical Specifications

                      Product Range

                      Multi 9 C60SP Series

                      No. of Poles

                      1 Pole

                      Voltage Rating VAC

                      415V

                      SVHC

                      No SVHC (15-Jan-2018)

                      Current Rating

                      5A

                      Voltage Rating VDC

                      60V

                      Circuit Breaker Mounting

                      DIN Rail

                      Technical Docs (3)

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.