Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMG24138
Newark Part No.16B1348
Product RangeMulti 9 C60 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMG24138
Newark Part No.16B1348
Product RangeMulti 9 C60 Series
Technical Datasheet
Product RangeMulti 9 C60 Series
Current Rating50A
No. of Poles2 Pole
Voltage Rating VDC125V
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Alternatives for MG24138
2 Products Found
Technical Specifications
Product Range
Multi 9 C60 Series
No. of Poles
2 Pole
Voltage Rating VAC
415V
SVHC
No SVHC (15-Jan-2018)
Current Rating
50A
Voltage Rating VDC
125V
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability