Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOHYT30VID
Newark Part No.16AH0729
Product RangeClimaSys CC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOHYT30VID
Newark Part No.16AH0729
Product RangeClimaSys CC Series
Technical Datasheet
Operating Voltage30V
Contact Current Max4A
Operation Type-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeClimaSys CC Series
SVHCTo Be Advised
Technical Specifications
Operating Voltage
30V
Operation Type
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Contact Current Max
4A
Operating Temperature Min
-40°C
Product Range
ClimaSys CC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate