Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYEC1262
Newark Part No.52T4589
Product RangeSpacial Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYEC1262
Newark Part No.52T4589
Product RangeSpacial Series
Technical Datasheet
Plate TypeCable Entry Gland
Plate MaterialGalvanized Steel
Plate ColorNatural
For Use WithSchneider Spacial SF Series Enclosures
External Depth - Metric600mm
External Width - Metric1.2m
External Height - Metric35mm
External Depth - Imperial23.62"
External Width - Imperial47.24"
External Height - Imperial1.38"
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Cable Entry Gland
Plate Color
Natural
External Depth - Metric
600mm
External Height - Metric
35mm
External Width - Imperial
47.24"
Product Range
Spacial Series
Plate Material
Galvanized Steel
For Use With
Schneider Spacial SF Series Enclosures
External Width - Metric
1.2m
External Depth - Imperial
23.62"
External Height - Imperial
1.38"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate