Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSF2012502DP
Newark Part No.70Y5231
Product RangeSpacial SF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSF2012502DP
Newark Part No.70Y5231
Product RangeSpacial SF Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric2m
External Width - Metric1.2m
External Depth - Metric500mm
IP RatingIP55
Body ColorGray
NEMA RatingNEMA 3R, 12
External Height - Imperial78.74"
External Width - Imperial47.24"
External Depth - Imperial19.69"
Product RangeSpacial SF Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
2m
External Depth - Metric
500mm
Body Color
Gray
External Height - Imperial
78.74"
External Depth - Imperial
19.69"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
1.2m
IP Rating
IP55
NEMA Rating
NEMA 3R, 12
External Width - Imperial
47.24"
Product Range
Spacial SF Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate