Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTRAB510
Newark Part No.43Y3620
Product RangeLINERGY TR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTRAB510
Newark Part No.43Y3620
Product RangeLINERGY TR Series
Technical Datasheet
Accessory TypeMarking Strip
For Use WithSchneider Linergy TR Series Terminal Blocks
Legend1 to 10
Pitch Spacing-
Product RangeLINERGY TR Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NSYTRAB510 is a Marking Strip with polyamide (PA 6.6 silicone and halogen-free) body and black markings on white background. It features 10 consecutive figures or numbers, printed horizontally. It is compatible for 2.5mm² TBs NSY TRV/TRR/TRP/TRH terminal blocks.
- UL94V-2 Flammability rating
- -40 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Marking Strip
Legend
1 to 10
Product Range
LINERGY TR Series
For Use With
Schneider Linergy TR Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability