Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYVA2724M
Newark Part No.78Y4394
Product RangeThalassa Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYVA2724M
Newark Part No.78Y4394
Product RangeThalassa Series
Technical Datasheet
For Use WithSchneider Spacial S3D and CRN, Thalassa PLA, PLM and PLS Series Enclosures
Enclosure MaterialPolycarbonate
IP Rating-
NEMA Rating-
External Height - Imperial7.72"
External Width - Imperial9.25"
External Width - Metric235mm
External Height - Metric196mm
Product RangeThalassa Series
SVHCTo Be Advised
Technical Specifications
For Use With
Schneider Spacial S3D and CRN, Thalassa PLA, PLM and PLS Series Enclosures
IP Rating
-
External Height - Imperial
7.72"
External Width - Metric
235mm
Product Range
Thalassa Series
Enclosure Material
Polycarbonate
NEMA Rating
-
External Width - Imperial
9.25"
External Height - Metric
196mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate