Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoREXL4TMB7
Newark Part No.33M9743
Product RangeHarmony REXL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoREXL4TMB7
Newark Part No.33M9743
Product RangeHarmony REXL Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max100h
Product RangeHarmony REXL Series
Contact Configuration4PDT
Contact Current5A
Relay MountingSocket
Contact Voltage VAC-
Relay TerminalsQuick Connect
Nom Input Voltage24VAC
Timing AdjustmentKnob
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
4PDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
0.1s
Product Range
Harmony REXL Series
Contact Current
5A
Contact Voltage VAC
-
Nom Input Voltage
24VAC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate