Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRGZE05P
Newark Part No.12AJ8167
Product RangeHarmony RGZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRGZE05P
Newark Part No.12AJ8167
Product RangeHarmony RGZ Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsSpring Clamp
No. of Pins5Pins
Current Rating10A
Voltage Rating250V
Product RangeHarmony RGZ Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
SVHC
To Be Advised
Socket Terminals
Spring Clamp
Current Rating
10A
Product Range
Harmony RGZ Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate