Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM22P7
Newark Part No.33M9809
Product RangeZelio RPM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM22P7
Newark Part No.33M9809
Product RangeZelio RPM Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current15A
Product RangeZelio RPM Series
Coil Type-
Contact Voltage VAC250VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC250VDC
Contact MaterialSilver Nickel
Coil Resistance15kohm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
250VDC
Coil Resistance
15kohm
Coil Voltage
230VAC
Product Range
Zelio RPM Series
Contact Voltage VAC
250VAC
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (07-Jul-2017)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability