Product Information
Product Overview
Harmony RXM miniature plug-in relay has a coil control voltage of 120VAC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 12A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers one-step lockable test button and mechanical indicator for contact status. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal). To protect against vibrations, plastic/metal clamp can be added to the socket programmable logic controllers (PLCs).
Technical Specifications
DPDT
12A
AC
Quick Connect
250VDC
4.43kohm
No SVHC (15-Jan-2018)
120VAC
RXM Series
250VAC
Power - General Purpose
Silver
CSA, IEC, UL
Alternatives for RXM2AB1F7
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate