Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2B201FU
Newark Part No.20K3204
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2B201FU
Newark Part No.20K3204
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs8
No. of Digital Inputs12
No. of Digital Outputs-
Meter Display TypeLCD
IP / NEMA RatingIP20, IP40
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SR2B201FU is a 12-input 8-output Zelio Logic Compact Smart Relay with LCD meter local display. It offers program memory on each power up checks and NO contact for relay output composition.
- 11VA Power consumption without extension
- 10000000 cycles Mechanical durability
- 1780V Isolation voltage
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
12
Meter Display Type
LCD
Product Range
-
No. of Analog Outputs
8
No. of Digital Outputs
-
IP / NEMA Rating
IP20, IP40
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate