Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSRVS1KRI
Newark Part No.45AJ8180
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $2,698.060 |
3+ | $2,581.410 |
5+ | $2,422.760 |
10+ | $2,354.050 |
25+ | $2,235.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2,698.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSRVS1KRI
Newark Part No.45AJ8180
Technical Datasheet
Power Supply Applications-
No. of Outlets3Outlets
Capacity (VA / W)1kVA / 800W
Input Voltage AC Max285V
Output Voltage230VAC
Backup Time - Full Load-
Product Range-
Length312mm
Width438mm
Height86mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1kVA / 800W
Output Voltage
230VAC
Product Range
-
Width
438mm
SVHC
To Be Advised
No. of Outlets
3Outlets
Input Voltage AC Max
285V
Backup Time - Full Load
-
Length
312mm
Height
86mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate